337-060-521-201

Heilind Number:EDA337-060-521-201
Manufacturer:EDAC
Manufacturer Number:337-060-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Its dual-row construction, with a pitch of .156 in and row spacing of .2 in, offers a total of 60 positions for versatile connectivity options. Operating flawlessly in a temperature range of -40 to 105 °C, it guarantees optimal performance even in challenging environments. Trust in this essential component for seamless board-to-board connections in your electronic applications.