337-060-521-203

Heilind Number:EDA337-060-521-203
Manufacturer:EDAC
Manufacturer Number:337-060-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-521-203

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds visual appeal but also offers reliable performance. With a current rating of 3 A, it ensures efficient power delivery. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it allows for seamless integration onto PCBs. With 60 positions available, you have ample room for multiple connections. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential connector, perfect for professionals and hobbyists alike.