337-060-521-207

Heilind Number:EDA337-060-521-207
Manufacturer:EDAC
Manufacturer Number:337-060-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-521-207

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of sixty positions, this connector ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.