337-060-521-212

Heilind Number:EDA337-060-521-212
Manufacturer:EDAC
Manufacturer Number:337-060-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row layout and 60 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component for seamless board-to-board connections.