337-060-521-268

Heilind Number:EDA337-060-521-268
Manufacturer:EDAC
Manufacturer Number:337-060-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-521-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. The two-row design with 60 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections on your PCB. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.