337-060-521-802

Heilind Number:EDA337-060-521-802
Manufacturer:EDAC
Manufacturer Number:337-060-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-521-802

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a high amperage rating of 3 A, it can handle power-intensive tasks with ease. The dual-row design with 60 positions allows for seamless board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB connections with this essential component.