337-060-521-803

Heilind Number:EDA337-060-521-803
Manufacturer:EDAC
Manufacturer Number:337-060-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of aesthetics but also stands out for its durable construction. With a 3 A amperage and copper alloy contact material, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Designed with two rows and 60 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system's connectivity with this essential component.