337-060-521-807

Heilind Number:EDA337-060-521-807
Manufacturer:EDAC
Manufacturer Number:337-060-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-521-807

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring optimal signal transmission. With two rows of 60 positions each at a pitch of .156 inches, it offers ample connectivity in a compact form. The green color not only adds visual distinction but also signifies compliance with industry standards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Whether you require straight or right-angle mounting, this connector accommodates your installation needs with ease. Trust in its 3A amperage rating and efficient design for consistent performance in demanding environments. Elevate your PCB connectivity with this essential component.