337-060-521-808

Heilind Number:EDA337-060-521-808
Manufacturer:EDAC
Manufacturer Number:337-060-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-521-808

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector in a vibrant shade of green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a 3 A amperage rating. With two rows of 60 positions each, this connector facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, meeting the highest industry standards for quality and performance. Upgrade your setup with this essential component for seamless and efficient data transfer.