337-060-521-858

Heilind Number:EDA337-060-521-858
Manufacturer:EDAC
Manufacturer Number:337-060-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-521-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a 3 A amperage capacity, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable conductivity and safety. With two rows and a total of 60 positions, it offers ample connection options. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Whether you require straight mount orientation or operating in harsh environments, its -40 to 105 °C operating temperature range guarantees consistent functionality. Trust in this essential component for seamless board-to-board connectivity.