337-060-521-878

Heilind Number:EDA337-060-521-878
Manufacturer:EDAC
Manufacturer Number:337-060-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance. This sleek green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, it facilitates seamless board-to-board connections. Its 60 positions accommodate multiple components, while the straight mount orientation streamlines installation. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential connector.