337-060-523-201

Heilind Number:EDA337-060-523-201
Manufacturer:EDAC
Manufacturer Number:337-060-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and a total of 60 positions, it offers ample connectivity options. The contact material is made of reliable Copper Alloy, ensuring secure and efficient transmissions. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Choose this Straight mount orientation connector for seamless board-to-board connections in your projects. Elevate your electronic setups with this essential component.