337-060-523-203

Heilind Number:EDA337-060-523-203
Manufacturer:EDAC
Manufacturer Number:337-060-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both safety and easy identification. With two rows of precision-engineered contacts crafted from Copper Alloy, this connector guarantees seamless power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 60 positions, offering ample connectivity options. Whether you're assembling straight or right-angle configurations, its versatility and robust construction make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your projects with this essential component, a testament to superior quality and performance in the realm of PCB connectivity.