337-060-523-207

Heilind Number:EDA337-060-523-207
Manufacturer:EDAC
Manufacturer Number:337-060-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any setting. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it allows for seamless board-to-board connections. Offering 60 positions for maximum versatility, it's perfect for a wide range of applications. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for efficient and secure connectivity in your electronic designs.