337-060-523-258

Heilind Number:EDA337-060-523-258
Manufacturer:EDAC
Manufacturer Number:337-060-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 60 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation allows for easy installation, making it a reliable choice for your board-to-board connection needs. Explore our range of connectors in the PCB Connectors category to find more essential components for your projects.