337-060-523-268

Heilind Number:EDA337-060-523-268
Manufacturer:EDAC
Manufacturer Number:337-060-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a .156 inch pitch, it offers seamless integration for your electronic projects. Featuring 60 positions and a straight mount orientation, it ensures reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for a variety of applications in the Products, Connectors, and PCB Connectors industries. Upgrade your board-to-board connections with this high-quality Card Edge Connector.