337-060-523-802

Heilind Number:EDA337-060-523-802
Manufacturer:EDAC
Manufacturer Number:337-060-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this two-row connector features 60 positions for seamless board-to-board connections. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.