337-060-523-803

Heilind Number:EDA337-060-523-803
Manufacturer:EDAC
Manufacturer Number:337-060-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-803

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance and durability, it features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 60 positions each, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient transmission of signals. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.