337-060-523-807

Heilind Number:EDA337-060-523-807
Manufacturer:EDAC
Manufacturer Number:337-060-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transfer across 60 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your PCB connectivity needs. Explore our range of connectors for more options to suit your project requirements.