337-060-523-808

Heilind Number:EDA337-060-523-808
Manufacturer:EDAC
Manufacturer Number:337-060-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 60 positions, facilitating efficient board-to-board connections. Engineered for versatility, its straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your system with this essential component, a must-have in any connector toolkit.