337-060-523-812

Heilind Number:EDA337-060-523-812
Manufacturer:EDAC
Manufacturer Number:337-060-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-812

Detailed Description

Enhance connectivity within your circuitry with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 60 positions, it ensures reliable signal transmission in complex electronic setups. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate effortless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for secure and efficient board-to-board connections in your projects.