337-060-523-858

Heilind Number:EDA337-060-523-858
Manufacturer:EDAC
Manufacturer Number:337-060-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of 60 positions each, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and secure connections on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this essential component for efficient and robust board-to-board connections in your electronic projects.