337-060-523-868

Heilind Number:EDA337-060-523-868
Manufacturer:EDAC
Manufacturer Number:337-060-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery up to 3A. With two rows of 60 positions and a pitch of .156 inches, it offers ample room for versatile connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.