337-060-524-201

Heilind Number:EDA337-060-524-201
Manufacturer:EDAC
Manufacturer Number:337-060-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-524-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in a sleek green finish. Designed for high performance, it boasts a contact rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, it ensures secure and efficient connections. Offering 60 positions for versatile use, this straight-mount connector operates smoothly in temperatures ranging from -40 to 105 °C. Perfect for PCB assemblies, it's a reliable choice for your connectivity needs.