337-060-524-207

Heilind Number:EDA337-060-524-207
Manufacturer:EDAC
Manufacturer Number:337-060-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-524-207

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features 60 positions for secure attachment. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in its 3A amperage rating and straight mount orientation for efficient power and signal transmission. Upgrade your connectivity solutions with this essential component.