337-060-524-212

Heilind Number:EDA337-060-524-212
Manufacturer:EDAC
Manufacturer Number:337-060-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-524-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With two rows and a total of 60 positions, this connector offers seamless integration within your setup. The .156-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Elevate your PCB assembly with this essential component.