337-060-524-268

Heilind Number:EDA337-060-524-268
Manufacturer:EDAC
Manufacturer Number:337-060-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-524-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of contact points, made from robust Copper Alloy, offer reliable power transmission with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 60 positions for versatile connectivity options. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Ideal for PCB applications, this connector is a must-have for any electronics enthusiast or professional.