337-060-524-802

Heilind Number:EDA337-060-524-802
Manufacturer:EDAC
Manufacturer Number:337-060-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-524-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row configuration and 60 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation and .156-inch pitch make installation easy and efficient. Upgrade your electronic assemblies with this essential component.