337-060-524-808

Heilind Number:EDA337-060-524-808
Manufacturer:EDAC
Manufacturer Number:337-060-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-524-808

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a high amperage rating of 3 A, it's suitable for power and signal transmission. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it allows for efficient data transfer. The straight mount orientation and 60 positions offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore its potential in our wide range of PCB connectors.