337-060-540-203

Heilind Number:EDA337-060-540-203
Manufacturer:EDAC
Manufacturer Number:337-060-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only stands out visually but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees robust performance in demanding environments. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it enables secure and efficient signal transmission. Boasting a total of 60 positions, this connector offers ample connectivity options for your application needs. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Ideal for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with our high-quality Card Edge Connector.