337-060-540-212

Heilind Number:EDA337-060-540-212
Manufacturer:EDAC
Manufacturer Number:337-060-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-540-212

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector in vibrant green, designed for seamless integration in a variety of electronic applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring 60 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transmission. The straight mount orientation offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our wide range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and elevate your electronic designs with precision and quality.