337-060-540-258

Heilind Number:EDA337-060-540-258
Manufacturer:EDAC
Manufacturer Number:337-060-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-540-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also delivers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality. With two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, this connector offers seamless integration onto your PCB. Its straight mount orientation, accommodating 60 positions, guarantees a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for a wide range of applications in the electronics industry. Trust in this essential component to streamline your board-to-board connections with ease and precision.