337-060-540-268

Heilind Number:EDA337-060-540-268
Manufacturer:EDAC
Manufacturer Number:337-060-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-540-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its durability and efficiency. With a 3 A amperage rating, it ensures a reliable power supply for your devices. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees both safety and high conductivity. Its two rows of 60 positions provide ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this essential component, a standout in our lineup of connectors.