337-060-540-803

Heilind Number:EDA337-060-540-803
Manufacturer:EDAC
Manufacturer Number:337-060-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 60 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts ensure reliable and efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your system's connectivity with this versatile and dependable connector.