337-060-540-807

Heilind Number:EDA337-060-540-807
Manufacturer:EDAC
Manufacturer Number:337-060-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-540-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for efficiency, it features two rows of 60 copper alloy contacts in a .156-inch pitch, ensuring secure and reliable connections. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, with an operating temperature range of -40 to 105 °C. Perfect for board-to-board applications, this connector facilitates seamless data transfer with a 3A amperage rating. Its straight mount orientation and .2-inch row spacing make installation a breeze, providing a streamlined solution for your electronic projects. Upgrade your connectivity with this essential component.