337-060-540-808

Heilind Number:EDA337-060-540-808
Manufacturer:EDAC
Manufacturer Number:337-060-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of high-quality Copper Alloy contacts, it facilitates efficient power transmission at an amperage of 3A. The 60 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offer ample room for intricate connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Perfect for various applications, it's a must-have in any electronics assembly arsenal. Elevate your connectivity game with this essential component.