337-060-540-858

Heilind Number:EDA337-060-540-858
Manufacturer:EDAC
Manufacturer Number:337-060-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-540-858

Detailed Description

Enhance your connectivity with this Card Edge Connector, designed for seamless board-to-board PCB integration. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, with a total of 60 positions and a pitch of .156 inches, it guarantees reliable power and data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.