337-060-540-868

Heilind Number:EDA337-060-540-868
Manufacturer:EDAC
Manufacturer Number:337-060-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-540-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a 2-row configuration with 60 positions, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in positioning. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any electronics assembly project. Elevate your connectivity solutions with this essential component.