337-060-541-203

Heilind Number:EDA337-060-541-203
Manufacturer:EDAC
Manufacturer Number:337-060-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless interconnection with a row spacing of .2 inches. Boasting 60 positions, this connector is perfect for multi-functional setups. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Explore the endless possibilities of connectivity with this essential component.