337-060-541-208

Heilind Number:EDA337-060-541-208
Manufacturer:EDAC
Manufacturer Number:337-060-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-541-208

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector in a striking green hue. Designed for seamless integration, it boasts a dual-row layout with 60 positions, ensuring optimal performance in data transmission. The high-quality housing material, UL 94V-0 Thermoplastic Polyester, guarantees robustness and safety in operation. Crafted with copper alloy contacts, it offers reliable conductivity with a current rating of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment and secure attachment. With a straight mount orientation, it's easy to install and suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Explore seamless connectivity with this essential component in the PCB assembly process.