337-060-541-212

Heilind Number:EDA337-060-541-212
Manufacturer:EDAC
Manufacturer Number:337-060-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity. Boasting a double-row configuration with 60 positions and a pitch of .156 inches, it offers ample connectivity options for your board-to-board applications. The straight mount orientation and .2-inch row spacing provide easy installation and alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential component.