337-060-541-803

Heilind Number:EDA337-060-541-803
Manufacturer:EDAC
Manufacturer Number:337-060-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-541-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a sleek green design that adds a pop of color to your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safe and reliable performance. Featuring two rows of Copper Alloy contacts, it offers a total of 60 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.