337-060-541-807

Heilind Number:EDA337-060-541-807
Manufacturer:EDAC
Manufacturer Number:337-060-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-541-807

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, featuring a sleek design in vibrant green. This essential component boasts a reliable amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. Its straight mount orientation and 60 positions make installation a breeze. Designed to withstand extreme temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.