337-060-541-858

Heilind Number:EDA337-060-541-858
Manufacturer:EDAC
Manufacturer Number:337-060-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-541-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue, offering a secure and efficient link for your electronic components. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for up to 60 positions. Designed for straight mounting orientation, it facilitates easy installation onto your circuit board. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Ideal for various applications, this connector is a valuable addition to your electronic setup.