337-060-541-868

Heilind Number:EDA337-060-541-868
Manufacturer:EDAC
Manufacturer Number:337-060-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-541-868

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it offers reliable performance for high-amperage applications, supporting up to 3 A. Featuring 60 positions with a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient and secure board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component for seamless and robust electronic assemblies.