337-060-541-878

Heilind Number:EDA337-060-541-878
Manufacturer:EDAC
Manufacturer Number:337-060-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-541-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 60 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .156" pitch and .2" row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.