337-060-542-201

Heilind Number:EDA337-060-542-201
Manufacturer:EDAC
Manufacturer Number:337-060-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-542-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. With a 3A amperage rating and copper alloy contact material, this connector offers efficient power transmission. Its double-row design with 60 positions and a pitch of .156 inches allows for secure PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.