337-060-542-202

Heilind Number:EDA337-060-542-202
Manufacturer:EDAC
Manufacturer Number:337-060-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-542-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 60 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing accommodate precise mating with compatible components. Engineered for reliability, it operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.