337-060-542-208

Heilind Number:EDA337-060-542-208
Manufacturer:EDAC
Manufacturer Number:337-060-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-542-208

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered copper alloy contacts, it guarantees reliable power transmission at a peak amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate seamless board-to-board connections, making it ideal for a wide range of applications. Boasting 60 positions in total, it offers ample room for your circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.