337-060-542-268

Heilind Number:EDA337-060-542-268
Manufacturer:EDAC
Manufacturer Number:337-060-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting usage. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connection across 60 positions. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics setup with this essential component.